Infineon IR2117SPBF

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
$ 1.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2117SPBF.

element14 APAC

Datasheet18 pages22 years ago

IHS

DigiKey

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.31%

CAD Models

Download Infineon IR2117SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.19
Stock
334,025
634,333
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
500 mA
500 mA
Rise Time
80 ns
130 ns
Fall Time
40 ns
65 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1996-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Infineon IR2117SPBF provided by its distributors.

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
Infineon SCT
MOSFET Driver 600 Volt 0.5A 1 Output Hi/Lo Side Non Input Volt 8-Pin SOIC
Infineon 8Pin gate driver module, 20VPower, PDIPencapsulation
IR2117 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8
SINGLE HIGH SIDE DRIVER, NONINVERTING INPUT IN A 8-LEAD SOIC PACKAGE
EiceDRIVER™ 600 V high side Gate Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Package: SO-8 Sink output current: 0.42 A Source output current: 0.2 A
MOSFET Driver IC; Device Type:High-Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:40ns ;RoHS Compliant: Yes
DRIVER, MOSFET HI, SMD, 2117, SOIC8; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2117; IC Generic Number:2117; Logic Function Number:2117; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:105ns; Turn On Time:125ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2117SPBF
  • SP001547404