Infineon IR2109STRPBF

Gate Driver, Half-Bridge, 600V, 120mA Source, 250mA Sink, SOIC-8
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2109STRPBF.

SHENGYU ELECTRONICS

Datasheet25 pages22 years ago

element14 APAC

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-19.71%

CAD Models

Download Infineon IR2109STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.81
Stock
647,105
389,001
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
1
Max Output Current
350 mA
350 mA
Rise Time
220 ns
150 ns
Fall Time
80 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
MicrochipMIC4102YM-TR
Gate Drivers 100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry

Descriptions

Descriptions of Infineon IR2109STRPBF provided by its distributors.

Gate Driver, Half-Bridge, 600V, 120mA Source, 250mA Sink, SOIC-8
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
IR2109S Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8
Gate Driver IC, Half-Bridge, SOIC-8, IR2109STRPBF
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Gate Driver Module, SOIC-8N Package
Gate Drivers; INFINEON; IR2109STRPBF; 2; 10 V - 20 V; 8; Surface Mount
EiceDRIVER™ 600 V half bridge gate driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.For the new version with our SOI technology we recommend 2ED2109S06F, providing integrated bootstrap diode, better robustness and higher switching frequency

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2109STRPBF.
  • IRFIR2109STRPBF
  • SP001547168