Infineon IR2104SPBF

$ 1.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2104SPBF.

SHENGYU ELECTRONICS

Datasheet14 pages22 years ago

IHS

iiiC

Inventory History

3 month trend:
-3.82%

CAD Models

Download Infineon IR2104SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW

Descriptions

Descriptions of Infineon IR2104SPBF provided by its distributors.

600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
Driver 600V 0.36A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
IR2104S Series 20 V 210 mA Through Hole Half Bridge Driver - SOIC-8
HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs with level-shift technology. Also available in 8 Lead PDIP.
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driv; MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pi
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C; Delay Matching:60ns ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 2104 S PBF
  • IR2104S PBF
  • IRFIR2104SPBF
  • SP001535392