Infineon IR2102S

Tube IR2102S Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2102S.

IHS

Datasheet14 pages22 years ago
Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IR2102S provided by its distributors.

Tube IR2102S Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
High and Low Side Driver, Inverting Inputs in a 8-lead SOIC package
Driver 600V 0.36A 2-OUT Hi/Lo Side Inv 8-Pin SOIC
Half Bridge Based IGBT/MOSFET Driver, 0.36A, CMOS, PDSO8
IC GATE DRVR HALF-BRIDGE 8SOIC
MOSFET/IGBT DRIVER, 2102, SOIC8; Driver IC Type:Power; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2102; IC Generic Number:2102; Logic Function Number:2102; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Logic IC Function:Independent High & Low Side; Min Output Sink Current:210mA; Min Output Source Current:100mA; Time, t Off:90ns; Time, t On:130ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2102(S)