Infineon IR2010SPBF

200 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2010SPBF.

Newark

Datasheet20 pages11 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download Infineon IR2010SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Descriptions

Descriptions of Infineon IR2010SPBF provided by its distributors.

200 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Dual MOSFET Driver IC, High Side And Low Side, 10V-20V Supply, 3A Out, 65ns Delay, SOIC-16
Tube IR2010SPBF Half-Bridge 1996 gate driver 20ns -40C~150C TJ 3A 3A 1.25W
IR2010 Series 200 V 3 A 20 V Supply Dual High And Low Side Driver - SOIC-16
IC DRIVER HIGH/LOW SIDE 16SOIC / Driver 200V 3A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W Tube
EiceDRIVER™ 200 V high and low side Gate Driver IC with typical 3 A source and 3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:16Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting Rohs Compliant: Yes |Infineon Technologies IR2010SPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2010SPBF .
  • IR2010SPBF.
  • IRFIR2010SPBF
  • SP001535262