Infineon IQE013N04LM6ATMA1

Mosfet, N-Ch, 40V, 205A, Tson Rohs Compliant: Yes |Infineon Technologies IQE013N04LM6ATMA1
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IQE013N04LM6ATMA1.

Inventory History

3 month trend:
-2.59%

CAD Models

Download Infineon IQE013N04LM6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Infineon IQE013N04LM6ATMA1 provided by its distributors.

Mosfet, N-Ch, 40V, 205A, Tson Rohs Compliant: Yes |Infineon Technologies IQE013N04LM6ATMA1
Transistor MOSFET N-CH 40V 205A 8-Pin TSON T/R
N-Channel 40 V 205 A 1.35 mOhm Surface Mount OptiMOSTM Power-MOSFET - TSON-8-4
Trans MOSFET N-CH 40V 31A 8-Pin TSON EP T/R
MOSFET N-CH 40V 31A/205A 8TSON / N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TSON-8-4
Power Field-Effect Transistor, 170A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon MOSFET IQE013N04LM6ATMA1
场效应管, MOSFET, N沟道, 40V, 205A, TSON;
IQE013N04LM6 - OPTIMOS LOW-VOLTA
Infineon has extended its innovative Source-Down family with the IQE013N04LM6 1.35mOhm, 40V in a 3.3x3.3 PQFN package. This best-in-class power MOSFET optimizes the end user experience by challenging the status quo in power density and form factor.One target in power tool design is to minimize the internal restrictions of PCB area requirements, enabling a more ergonomic design. Moving the inverter from the handle into the head minimizes the volume of the power tool motor housing while simultaneously keeping the torque of the tool at a reasonably high level for quick and easy action.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IQE013N04LM6
  • SP005340902