Infineon IQE004NE1LM7CGSCATMA1

Mosfet, N-Ch, 15V, 379A, Whtfn Rohs Compliant: Yes |Infineon Technologies IQE004NE1LM7CGSCATMA1
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IQE004NE1LM7CGSCATMA1.

Inventory History

3 month trend:
+4.14%

CAD Models

Download Infineon IQE004NE1LM7CGSCATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon IQE004NE1LM7CGSCATMA1 provided by its distributors.

Mosfet, N-Ch, 15V, 379A, Whtfn Rohs Compliant: Yes |Infineon Technologies IQE004NE1LM7CGSCATMA1
N-Channel 15 V 58A (Ta), 379A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-WHTFN-9
Trans MOSFET N-CH 15V 58A 9-Pin WHTFN EP T/R
场效应管, MOSFET, N沟道, 15V, 379A, WHTFN;
IQE004NE1LM7CGSC is part of the first 15 V trench power MOSFETs portfolio in the industry. Reduced breakdown voltage leads to an improvement in RDS(on) and FOMQg by ~30%, and ~40% for FOMQOSS when compared to OptiMOS™ 5 25 V. The Center-Gate footprint is optimized parallelization. The dual-side cooling feature boosts thermal management capabilities, pushing power density and efficiency to the next level in High Power SMPS applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA