Infineon IPZ40N04S55R4ATMA1

Mosfet, N-Ch, 40V, 175Deg C, 48W Rohs Compliant: Yes |Infineon Technologies IPZ40N04S55R4ATMA1
$ 0.387
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPZ40N04S55R4ATMA1.

IHS

Datasheet9 pages10 years ago

Infineon

Inventory History

3 month trend:
-0.13%

CAD Models

Download Infineon IPZ40N04S55R4ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-06
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ
SIR416DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 27 A, 40 V, 8-PIN POWERPAK SO
N-Channel Logic Level PowerTrench® MOSFET 40V, 50A, 4.1mΩ
75W(Tj) 20V 4V@ 250¦ÌA 36nC@ 10 V 1N 40V 4.4m¦¸@ 50A,10V 50A 1.79nF@20V 8PQFN 6mm*5mm*1.1mm
Power MOSFET, N Channel, 40 V, 50 A, 0.0085 ohm, TO-252 (DPAK), Surface Mount
NexperiaBUK9M14-40EX
Transistor MOSFET N-CH 40V 44A 8-Pin SOT-1210 T/R

Descriptions

Descriptions of Infineon IPZ40N04S55R4ATMA1 provided by its distributors.

Mosfet, N-Ch, 40V, 175Deg C, 48W Rohs Compliant: Yes |Infineon Technologies IPZ40N04S55R4ATMA1
40V, N-Ch, 5.4 mΩ max, Automotive MOSFET, S3O8, OptiMOS™-5, PG-TSDSON-8-32, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 40A Automotive 8-Pin TSDSON EP T/R
Power MOSFET, N Channel, 40 V, 40 A, 0.0044 ohm, TSDSON, Surface Mount
Summary of Features: OptiMOS - power MOSFET for automotive applications; N-channel - Enhancement mode - Normal Level; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPZ40N04S5-5R4
  • IPZ40N04S55R4ATMA1/
  • SP001153440