Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R420CFDFKSA1

MOSFET N-CH 650V 8.7A TO247-3 N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO247-3-1

$ 1.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R420CFDFKSA1.

element14 APAC

Datasheet21 pages14 years ago

IHS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R420CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-07
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

MOSFET N-CH 650V 11.4A TO247-3 N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 700V 6A TO247-3 N-Channel 700 V 6A (Tc) 62.5W (Tc) Through Hole PG-TO247-3-1
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package
N-Channel 600 V 12 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-247
STMicroelectronicsSTW13NM50N
MOSFET N-CH 500V 12A TO247-3 / N-Channel 500 V 12A (Tc) 100W (Tc) Through Hole TO-247-3
STMicroelectronicsSTW18N60DM2
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Infineon IPW65R420CFDFKSA1 provided by its distributors.

MOSFET N-CH 650V 8.7A TO247-3 N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO247-3-1
Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
83.3W(Tc) 20V 4.5V@ 340µA 32nC@ 10 V 1individualNChannel 650V 420mΩ@ 3.4A,10V 8.7A 870pF@100V TO-247 Through hole mounting
Mosfet, N-Ch, 650V, 8.7A, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:8.7A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.378Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPW65R420CFDFKSA1
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R420CFD
  • SP000890686