Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R660CFDFKSA1

MOSFET N-CH 700V 6A TO247-3 N-Channel 700 V 6A (Tc) 62.5W (Tc) Through Hole PG-TO247-3-1

$ 0.971
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R660CFDFKSA1.

IHS

Datasheet21 pages0 years ago
Datasheet21 pages0 years ago
Datasheet21 pages14 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R660CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube
MOSFET N-CH 650V 11.4A TO247-3 N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 650V 22.4A TO247-3 N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET

Descriptions

Descriptions of Infineon IPW65R660CFDFKSA1 provided by its distributors.

MOSFET N-CH 700V 6A TO247-3 N-Channel 700 V 6A (Tc) 62.5W (Tc) Through Hole PG-TO247-3-1
Power Field-Effect Transistor, 6A I(D), 650V, 0.66ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
62.5W(Tc) 20V 4.5V@ 200µA 22nC@ 10 V 1individualNChannel 700V 660mΩ@ 2.1A,10V 6A 615pF@100V TO-247 Through hole mounting 21.1mm(height)
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R660CFD