Infineon IPW65R310CFDFKSA1

Trans MOSFET N-CH 700V 11.4A 3-Pin(3+Tab) TO-247 Tube
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R310CFDFKSA1.

IHS

Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Transistor MOSFET N-CH 700V 13.8A 3-Pin TO-247 Tube
Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube
N-Channel 600 V 12 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-247
STMicroelectronicsSTW18N60DM2
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW65R310CFDFKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 11.4A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
104.2W(Tc) 20V 4.5V@ 440µA 41nC@ 10 V 1individualNChannel 650V 310mΩ@ 4.4A,10V 11.4A 1.1nF@100V TO-247 Through hole mounting 21.1mm(width)
650V CoolMOS CFD2 is Infineon's second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts. | Summary of Features: 650V technology with integrated fast body diode; Limited voltage overshoot during hard commutation; Significant Q g reduction compared to 600V CFD technology; Tighter R DS(ON) max to R DS(on) typ window; Easy to design-in; Lower price compared to 600V CFD technology | Benefits: Low switching losses due to low Q rr at repetitive commutation on body diode; Self limiting di/dt and dv/dt; Low Q oss; Reduced turn on and turn of delay times; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; HID lamp ballast; LED lighting; eMobility

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R310CFD