Infineon IPW60R105CFD7XKSA1

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 T/R
$ 2.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R105CFD7XKSA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-22.52%

CAD Models

Download Infineon IPW60R105CFD7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IPW60R105CFD7XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 T/R
Mosfet, N-Ch, 600V, 21A, 150Deg C, 106W Rohs Compliant: Yes |Infineon Technologies IPW60R105CFD7XKSA1
Infineon’s answer to resonant high power topologies, PG-TO247-3, RoHS
Infineon SCT
106W 20V 4.5V 42nC@ 10V 1N 600V 105m¦¸@ 10V 21A 1.752nF@ 400V TO-247
Power Field-Effect Transistor, 21A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Infineon HIGH POWER_NEW IPW60R105CFD7XKS
The 600V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode, completing the CoolMOS™ 7 series. CoolMOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R 105CFD7
  • IPW60R105CFD7
  • SP001715628