Infineon IPU60R950C6BKMA1

Trans MOSFET N-CH 650V 4.4A 3-Pin TO-251 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPU60R950C6BKMA1.

IHS

Datasheet15 pages14 years ago

element14 APAC

CAD Models

Download Infineon IPU60R950C6BKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-09-15
LTD Date2015-12-15

Related Parts

Trans MOSFET N-CH 650V 4.3A 3-Pin TO-251 Tube
STMicroelectronicsSTU7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in IPAK package
MOSFET N-CH 650V 4.5A TO251-3 / Trans MOSFET N-CH 650V 4.5A 3-Pin(3+Tab) TO-251 Tube
Power MOSFET 600V 5.9A 900mOhm Single N-Channel DPAK
Tube Through Hole N-Channel Single Mosfet Transistor 5.7A Tc 5.7A 74W Tc 600V
MOSFET N-CH 650V 4.3A TO251 / N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251

Descriptions

Descriptions of Infineon IPU60R950C6BKMA1 provided by its distributors.

Trans MOSFET N-CH 650V 4.4A 3-Pin TO-251 Tube
Power Field-Effect Transistor, 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET N-Ch 650V 4.4A IPAK-3
CAP CER 2.2UF 4V X7S 0603
new, original packaged
MOSFET, N-CH, 600V, 4.4A, TO-251-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.4A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.86ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPU60R950C6