Infineon IPU60R2K1CEAKMA1

N-Channel 600 V 2.3 A 2100 mO 6.7 nC CoolMOS CE Power Transistor - IPAK, PG-TO251-3, RoHS
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPU60R2K1CEAKMA1.

IHS

Datasheet14 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-1.99%

CAD Models

Download Infineon IPU60R2K1CEAKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Descriptions

Descriptions of Infineon IPU60R2K1CEAKMA1 provided by its distributors.

N-Channel 600 V 2.3 A 2100 mO 6.7 nC CoolMOS CE Power Transistor - IPAK, PG-TO251-3, RoHS
Infineon SCT
Trans MOSFET N-CH 600V 3.7A 3-Pin(3+Tab) TO-251 Tube
22KW 20V 3.5V 6.7nC@ 10V 600V 2.1¦¸@ 10V 140pF@ 100V TO-251 6.22mm
Power Field-Effect Transistor, 600V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
Infineon MOSFET IPU60R2K1CEAKMA1
600VCoolMOS CE Power Transistor
IPU60R2K1 - 600V COOLMOS N-CHANNEL POWER;
IC AMP GENERAL PURPOSE 8CERDIP
Very high commutation ruggedness
Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPU60R2K1CE
  • IPU60R2K1CEBKMA1
  • SP001276064
  • SP001493880