Infineon IPTC014N08NM5ATMA1

Mosfet, N-Ch, 80V, 330A, Hdsop Rohs Compliant: Yes |Infineon IPTC014N08NM5ATMA1
$ 2.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPTC014N08NM5ATMA1.

Inventory History

3 month trend:
+2.84%

CAD Models

Download Infineon IPTC014N08NM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPTC014N08NM5ATMA1 provided by its distributors.

Mosfet, N-Ch, 80V, 330A, Hdsop Rohs Compliant: Yes |Infineon IPTC014N08NM5ATMA1
Power MOSFET, N Channel, 80 V, 330 A, 0.0012 ohm, HDSOP, Surface Mount
MOSFET Devices; INFINEON; IPTC014N08NM5ATMA1; 80 V; 37 A; 20 V; 3.8 W
IPTC Series 80 V 37A 3.8W SMD Single N-Channel MOSFET HDSOP-16
Trans MOSFET N-CH 80V 37A 16-Pin HDSOP T/R
Infineon NMOS IPTC, Vds=80 V, 330 A, PG HDSOP-16(TOLT), , 16
Power Field-Effect Transistor, 330A I(D), 80V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 80V, 330A, HDSOP;
IPTC014N08NM5 is part of OptiMOS™ 5 power MOSFET in TOLT: the TO-Leaded top side-cooling package for superior thermal performance. This innovative package combined with the key features of OptiMOS™ 5 technology allows best-in-class products in 80 V as well as high current rating >300 A for high power density designs.With top side-cooling setup the drain is exposed at the surface of the package and 95 percent of the heat dissipation can be promoted directly to the heatsink achieving 20 percent better RthJA and 50 percent improved RthJC compared to TOLL package. With bottom side cooling packages like TOLL or D2PAK, the heat is dissipated via the PCB to the heatsink causing high power losses.OptiMOS™ 5 power MOSFET in TOLT targets power tools, light electric vehicles and battery management systems.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPTC014N08NM5
  • SP005447138