Infineon IPT60R102G7XTMA1

Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPT60R102G7XTMA1.

Farnell

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-2.63%

CAD Models

Download Infineon IPT60R102G7XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPT60R102G7XTMA1 provided by its distributors.

Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R
Power Field-Effect Transistor, 600V, 0.102ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS 600V CoolMOS G7 SJ, Vds=600 V, 23 A, HSOF-8, , 8
A new SMD package using Kelvin source concept, PG-HSOF-8, RoHS
Infineon SCT
Infineon MOSFET IPT60R102G7XTMA1
IPT60R102 - 600V COOLMOS N-CHANN
Mosfet, N-Ch, 600V, 23A, 141W, Hsof; Transistor Polarity:N Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.088Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPT60R102G7XTMA1
For the first time the CoolMOS™ C7 Gold superjunction MOSFET series (G7) brings together the benefits of the improved 600V CoolMOS™ C7 Gold technology, 4pin Kelvin source capability and the improved thermal properties of the TO-Leadless (TOLL) package to enable a possible SMD solution for high current hard switching topologies such as power factor correction (PFC) up to 3kW and for resonant circuits such as high end LLC.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT60R102G7
  • SP001579318