Infineon IPT063N15N5ATMA1

Power MOSFET, N Channel, 150 V, 122 A, 0.0054 ohm, HSOF, Surface Mount
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPT063N15N5ATMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
-0.75%

CAD Models

Download Infineon IPT063N15N5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPT063N15N5ATMA1 provided by its distributors.

Power MOSFET, N Channel, 150 V, 122 A, 0.0054 ohm, HSOF, Surface Mount
Mosfet Single, 122A, 150V, 214W, Hsof Rohs Compliant: Yes |Infineon Technologies IPT063N15N5ATMA1
Trans MOSFET N-CH 150V 16.2A 9-Pin(8+Tab) HSOF T/R
Power Field-Effect Transistor, 122A I(D), 150V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS, Vds=150 V, 122 A, HSOF-8, , 8
Infineon’s OptiMOS™ power MOSFET in TO-Leadless package is optimized for high-current applications, such as forklifts, light electric vehicles (LEV), power tools, point-of-loads (POL), telecom and e-fuses. Furthermore, the 60 percent smaller package size enables a very compact design. Compared to D²PAK 7-pin, TO-Leadless shows a substantial reduction in footprint of 30 percent. The 50 percent reduced height offers a significant advantage in narrow applications such as rack or blade servers.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT063N15N5
  • SP005537534