
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IPT014N08NM5ATMA1 | 18 | 1 | Cut Tape | ||||||||
| Rutronik | TMOS6149 | 40,000 | 2K | 4h | ||||||||
| Rochester Electronics | IPT014N08NM5ATMA1 | 434,508 | 21h | |||||||||
| DigiKey | 448-IPT014N08NM5ATMA1CT-ND | 1,998 | 1 | Cut Tape | ||||||||
| Future Electronics | IPT014N08NM5ATMA1 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Infineon IPT014N08NM5ATMA1.
Download Infineon IPT014N08NM5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon IPT014N08NM5ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPT014N08NM5ATMA1.