Infineon IPP80R1K4P7XKSA1

Trans MOSFET N-CH 800V 4A 3-Pin(3+Tab) TO-220 Tube
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP80R1K4P7XKSA1.

IHS

Datasheet13 pages0 years ago

Inventory History

3 month trend:
-6.13%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Infineon IPP80R1K4P7XKSA1 provided by its distributors.

Trans MOSFET N-CH 800V 4A 3-Pin(3+Tab) TO-220 Tube
A new benchmark in efficiency and thermal performance, PG-TO220-3, RoHS
Infineon SCT
Non-Compliant Production (Last Updated: 2 years ago) 500 32 W 1.4 Ω 1.2 Ω 800 V
Power Field-Effect Transistor, 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineon NMOS CoolMOS, Vds=800 V, 4 A, TO-220, , 3
IPP80R1K4P7 - 800V COOLMOS N-CHA
IPP80R1K4 - 800V COOLMOS N-CHANN
Mosfet, N-Ch, 800V, 4A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:800V; On Resistance Rds(On):1.2Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes |Infineon Technologies IPP80R1K4P7XKSA1
800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80R1K4P7
  • SP001422718