Infineon IPP80N06S2LH5AKSA2

55V, N-Ch, 5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP80N06S2LH5AKSA2.

IHS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP80N06S2LH5AKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-03-15
LTD Date2020-09-15

Related Parts

55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 55V 100A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP
MOSFET N-CH 60V 77A TO-220F / Trans MOSFET N-CH Si 60V 77A 3-Pin(3+Tab) TO-220F Tube
onsemiFDP3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IPP80N06S2LH5AKSA2 provided by its distributors.

55V, N-Ch, 5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
OPTLMOS N-CHANNEL POWER MOSFET
IPP80N06 55V-60V N-CHANNEL AUTOMOTIVE M;
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N06S2L-H5
  • IPP80N06S2LH5AKSA1
  • SP000219067
  • SP001063648