Infineon IPP65R190CFD7AAKSA1

MOSFET N-CH 650V 14A TO220-3 / N-Channel 650 V 14A (Tc) 77W (Tc) Through Hole PG-TO220-3
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R190CFD7AAKSA1.

Inventory History

3 month trend:
-10.10%

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPP65R190CFD7AAKSA1 provided by its distributors.

MOSFET N-CH 650V 14A TO220-3 / N-Channel 650 V 14A (Tc) 77W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 650V 14A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Mosfet, N-Ch, 650V, 14A, To-220 Rohs Compliant: Yes |Infineon Technologies IPP65R190CFD7AAKSA1
Power MOSFET, N Channel, 650 V, 14 A, 0.159 ohm, TO-220, Through Hole
77W(Tc) 4.5V@ 320¦ÌA 28nC@ 10 V 1N 650V 190m¦¸@ 6.4A,10V 55A 1.291nF@400V TO-220
Power Field-Effect Transistor, 14A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The 190mOhm IPP65R190CFD7A in TO-220 package is part of the automotive-qualified 650V CoolMOS™ SJ power MOSFET CFD7A product family. As compared to the previous generation, CoolMOS™ CFD7A offers higher reliability and power density while increasing design flexibility.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R190CFD7A
  • SP005399500