Infineon IPN70R360P7SATMA1

Transistor Mosfet N-ch 700V 12.5A 3-PIN SOT-223 T/r
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN70R360P7SATMA1.

IHS

Datasheet13 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.34%

CAD Models

Download Infineon IPN70R360P7SATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPN70R360P7SATMA1 provided by its distributors.

Transistor MOSFET N-CH 700V 12.5A 3-Pin SOT-223 T/R
Combining excellent performance and ease-of-use, PG-SOT223-4-3, RoHS
Infineon SCT
7.2W 16V 16.4nC@ 10V 1N 700V 360m¦¸@ 10V 12.5A 517pF@ 400V SOT-223
Small Signal Field-Effect Transistor, 700V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon MOSFET IPN70R360P7SATMA1
Mosfet, N-Ch, 700V, 12.5A, 7.2W, Sot-223; Transistor Polarity:N Channel; Continuous Drain Current Id:12.5A; Drain Source Voltage Vds:700V; On Resistance Rds(On):0.3Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPN70R360P7SATMA1
CoolMOS™ P7 superjunction (SJ) MOSFET is designed to address typical challenges in the low power SMPS market, by offering excellent performance and ease-of-use, enabling improved form factors and price competitiveness. The SOT-223 package is a cost effective one-to-one drop-in alternative to DPAK that also enables footprint reduction in some designs. It can be placed on a typical DPAK footprint and shows comparable thermal performance. This combination makes CoolMOS™ P7 in SOT-223 a perfect fit for its target applications.700V and 800V CoolMOS™ P7 are optimized for flyback topologies. 600V CoolMOS™ P7 SJ MOSFET is suitable for hard as well as so switching topologies (Flyback, PFC and LLC).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN70R360P7S
  • SP001657468