Infineon IPN60R1K5PFD7SATMA1

600V CoolMOS PFD7 superjunction MOSFET in SOT-223 package
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN60R1K5PFD7SATMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-49.26%

CAD Models

Download Infineon IPN60R1K5PFD7SATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Infineon IPN60R1K5PFD7SATMA1 provided by its distributors.

600V CoolMOS PFD7 superjunction MOSFET in SOT-223 package
Trans MOSFET N-CH 600V 3.6A 3-Pin(2+Tab) SOT-223 T/R
Mosfet, N-Ch, 600V, 3.6A, Sot-223 Rohs Compliant: Yes |Infineon Technologies IPN60R1K5PFD7SATMA1
6W(Tc) 20V 4.5V@ 40¦ÌA 4.6nC@ 10 V 1N 600V 1.5¦¸@ 700mA,10V 1899-12-31 06:00:00 169pF@400V SOT-223
Power Field-Effect Transistor, 3.6A I(D), 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261
This 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R1K5PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPN60R1K5PFD7S in a SOT-223 package features RDS(on) of 1,500mOhm resulting in low switching losses. The 600V CoolMOS™ PFD7 SJ MOSFETs come with an integrated fast body diode ensuring a robust device, reducing bill-of-material (BOM) for the customer. Infineon's industry-leading SMD packages further reduce PCB space and facilitate manufacturing.This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS™ PFD7 offers improved light- and full-load efficiency over CoolMOS™ P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN60R1K5PFD7S
  • SP004748876