Infineon IPL60R185CFD7AUMA1

Transistor Mosfet N-ch 600V 14A 4-PIN Vson T/r
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL60R185CFD7AUMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-9.63%

CAD Models

Download Infineon IPL60R185CFD7AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPL60R185CFD7AUMA1 provided by its distributors.

Transistor MOSFET N-CH 600V 14A 4-Pin VSON T/R
Infineon’s answer to resonant high power topologies, PG-VSON-4, RoHS
Infineon SCT
85KW 20V 28nC@ 10V 1N 600V 185m¦¸@ 10V 9A 1.199nF@ 400V VSON-4
Power Field-Effect Transistor, 14A I(D), 600V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
600V CoolMOSª CFD7 Power Transistor
Infineon MOSFET IPL60R185CFD7AUMA1
IPL60R185 - 600V COOLMOS N-CHANN
Mosfet, N-Ch, 600V, 14A, 150Deg C, 85W; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:14A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IPL60R185CFD7AUMA1
The 600V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode, completing the CoolMOS™ 7 series. CoolMOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL60R185CFD7
  • SP001617940