Infineon IPI80N06S2L05AKSA2

MOSFET N-CH 55V 80A TO262-3 / N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO262-3-1
$ 1.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI80N06S2L05AKSA2.

IHS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI80N06S2L05AKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-03-15
LTD Date2020-09-15

Related Parts

40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
OptiMOS™3 Power-Transistor Features for sync. rectification, drives and dc/dc SMPS
MOSFET N-CH 40V 80A TO262-3 / N-Channel 40 V 80A (Tc) 71W (Tc) Through Hole PG-TO262-3
Tube Through Hole N-Channel Single Mosfet Transistor 100A Ta 100A 1.65W 750ns
STMicroelectronicsSTB80NF55-06-1
N-channel 55 V, 5 mOhm, 80 A I2PAK STripFET(TM) II Power MOSFET
STMicroelectronicsSTB80NF55L-08-1
N-Channel 55V - 0.0065Ohm - 80A - I2PAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IPI80N06S2L05AKSA2 provided by its distributors.

MOSFET N-CH 55V 80A TO262-3 / N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO262-3-1
55V, N-Ch, 4.8 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™, PG-TO262-3-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 80A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI80N06S2L-05
  • IPI80N06S2L05
  • IPI80N06S2L05AKSA1
  • SP001067948