MOSFET, N CH, 95A, 100V, PG-TO262-3; Transistor Polarity:N Channel; Current Id Max:95A; Drain Source Voltage Vds:100V; On State Resistance:6.4mohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:20V; Power Dissipation:167W; Operating ;RoHS Compliant: Yes