Infineon IPDQ60R022S7XTMA1

Mosfet, N-Ch, 600V, 24A, Hdsop Rohs Compliant: Yes |Infineon Technologies IPDQ60R022S7XTMA1
$ 6.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPDQ60R022S7XTMA1.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IPDQ60R022S7XTMA1 provided by its distributors.

Mosfet, N-Ch, 600V, 24A, Hdsop Rohs Compliant: Yes |Infineon Technologies IPDQ60R022S7XTMA1
Power MOSFET, N Channel, 600 V, 24 A, 0.02 ohm, HDSOP, Surface Mount
IPDQ60R Series N Channel 600 V 24 A 416 W 22 mOhm CoolMOS Mosfet - PG-HDSOP-22
Power Field-Effect Transistor, 24A I(D), 600V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
416W 20V 150nC@ 12V 600V 22m¦¸@ 12V 24A 5.639nF@ 300V
场效应管, MOSFET, N沟道, 600V, 24A, HDSOP;
MOSFET, N-CH, 600V, 24A, HDSOP;
The 600V CoolMOS™ S7 SJ MOSFET family is optimized for low conduction losses and features the lowest RDS(on) in the market when it comes to high-voltage SJ MOSFETs in a compact SMD package. It comes with an unprecedented RDS(on) x price figure of merit and is a perfect fit for solid-state circuit breakers and relays, PLCs, battery protection, and active bridge rectification in high-power power supplies. The top side cooling minimizes conduction losses and maximizes power density, with the most efficient SMD cooling.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPDQ60R022S7
  • SP005559293