Infineon IPDQ60R010S7XTMA1

Power MOSFET, N Channel, 600 V, 50 A, 0.009 ohm, HDSOP, Surface Mount
$ 16.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPDQ60R010S7XTMA1.

Inventory History

3 month trend:
+11.37%

CAD Models

Download Infineon IPDQ60R010S7XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPDQ60R010S7XTMA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 50 A, 0.009 ohm, HDSOP, Surface Mount
IPDQ60R Series 600 V 50 A 694 W 10 mOhm Single N-Channel MOSFET - PG-HDSOP-22
Trans MOSFET N-CH 600V 50A 22-Pin HDSOP EP T/R
Power Field-Effect Transistor, 50A I(D), 600V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS IPDQ60R010S7, Vds=600 V, 50 A, QDPAK, , 22
2.5 mm 694 W 1 50 ns 180 ns 150 °C -55 °C 9 mΩ
Mosfet, N-Ch, 600V, 50A, Hdsop; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:50A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:12V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IPDQ60R010S7XTMA1
The 600 V CoolMOS™ S7 SJ MOSFET family is optimized for low conduction losses and features the lowest RDS(on) in the market when it comes to high-voltage SJ MOSFETs. It comes with an unprecedented RDS(on) x price figure of merit and is a perfect fit for solid-state circuit breakers and relays, PLCs, battery protection, and active bridge rectification in high-power power supplies.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPDQ60R010S7
  • SP003330416