Infineon IPD90N04S402ATMA1

40V, N-Ch, 2.4 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N04S402ATMA1.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+8.23%

CAD Models

Download Infineon IPD90N04S402ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) DPAK T/R / OptiMOS-T2 Power-Transistor
InfineonAUIRFR8405
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Logic Level PowerTrench® MOSFET, N-Channel, 40 V, 100 A, 1.7 mΩ
PowerTrench® MOSFET, N-Channel, 40V, 100A, 2.0mΩ
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ

Descriptions

Descriptions of Infineon IPD90N04S402ATMA1 provided by its distributors.

40V, N-Ch, 2.4 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 90A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 90A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, Aec-Q101, N-Ch, 40V, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.002Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPD90N04S402ATMA1
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N04S4-02
  • IPD90N04S402
  • SP000673890