Infineon IPD80R3K3P7ATMA1

MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 18W (Tc) Surface Mount PG-TO252-3
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD80R3K3P7ATMA1.

IHS

Datasheet13 pages0 years ago
Datasheet13 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
-1.88%

CAD Models

Download Infineon IPD80R3K3P7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD80R3K3P7ATMA1 provided by its distributors.

MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 18W (Tc) Surface Mount PG-TO252-3
Power Field-Effect Transistor, 1.9A I(D), 800V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N-Ch, 800V, 1.9A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:1.9A; Drain Source Voltage Vds:800V; On Resistance Rds(On):2.8Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipationrohs Compliant: Yes |Infineon Technologies IPD80R3K3P7ATMA1
800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD80R3K3P7
  • SP001636440