Infineon IPD70R1K4P7SAUMA1

Mosfet, N-Ch, 4A, To-252-3 Rohs Compliant: Yes |Infineon Technologies IPD70R1K4P7SAUMA1
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD70R1K4P7SAUMA1.

ODG (Origin Data Global)

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+20.46%

CAD Models

Download Infineon IPD70R1K4P7SAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD70R1K4P7SAUMA1 provided by its distributors.

Mosfet, N-Ch, 4A, To-252-3 Rohs Compliant: Yes |Infineon Technologies IPD70R1K4P7SAUMA1
Power Field-Effect Transistor, 4A I(D), 700V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 700V, 4A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:700V; On Resistance Rds(on):1.15ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power
Developed to serve today’s and especially tomorrow’s trends in flyback topologies – the new 700V CoolMOS™ P7 superjunction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to superjunction technologies used today. By combining customers’ feedback with over 20 years of superjunction MOSFET experience, 700V CoolMOS™ P7 enables best fit for target applications in terms of:Efficiency and thermalsEase-of-useEMI behavior

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD70R1K4P7S
  • SP001491632