Infineon IPD60R360PFD7SAUMA1

MOSFET N-CH 650V 10A TO252-3 / N-Channel 650 V 10A (Tc) 43W (Tc) Surface Mount PG-TO252-3-344
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R360PFD7SAUMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-34.60%

CAD Models

Download Infineon IPD60R360PFD7SAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD60R360PFD7SAUMA1 provided by its distributors.

MOSFET N-CH 650V 10A TO252-3 / N-Channel 650 V 10A (Tc) 43W (Tc) Surface Mount PG-TO252-3-344
Mosfet, N-Ch, 600V, 10A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD60R360PFD7SAUMA1
600V 10A 360m惟@10V,2.9A 43W 4.5V@140uA 1 N-Channel TO-252-3 MOSFETs ROHS
Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 10A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-252
场效应管, MOSFET, N沟道, 600V, 10A, TO-252;
INFINEON MOSFET IPD60R360PFD7SAUMA1
MOS, Vds=650 V, 24 A, PG-TO252-3
The 600V CoolMOS™ PFD7 superjunction MOSFET (IPD60R360PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPD60R360PFD7S in a TO-252 DPAK package features RDS(on) of 360mOhm leading to low switching losses. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon's industry-leading SMD package reduce PCB space and in turn the bill-of-material (BOM) the customer.This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS™ PFD7 offers improved light- and full-load efficiency over CoolMOS™ P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R360PFD7S
  • SP003965466