Infineon IPD60R210PFD7SAUMA1

N-Channel 650 V 16 A 210 mOhm Surface Mount Mosfet - PG-TO252-3-344
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R210PFD7SAUMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-0.32%

CAD Models

Download Infineon IPD60R210PFD7SAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD60R210PFD7SAUMA1 provided by its distributors.

N-Channel 650 V 16 A 210 mOhm Surface Mount Mosfet - PG-TO252-3-344
Mosfet, N-Ch, 600V, 16A, To-252/Dpak Rohs Compliant: Yes |Infineon Technologies IPD60R210PFD7SAUMA1
Cap Ceramic 0.0056uF 25V X7R 5% SMD 0402 125C Paper T/R
Trans MOSFET N-CH 600V 16A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 16A I(D), 600V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
INFINEON MOSFET IPD60R210PFD7SAUMA1
IPD60R210PFD7S - MOSFET N-CHANNE
MOS, Vds=650 V, 42 A, PG-TO252
The 600V CoolMOS™ PFD7 superjunction MOSFET (IPD60R210PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPD60R210PFD7S in a TO-252 DPAK package features RDS(on) of 210mOhm leading to low switching losses. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon's industry-leading SMD package reduce PCB space and in turn the bill-of-material (BOM) the customer.This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS™ PFD7 offers improved light- and full-load efficiency over CoolMOS™ P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R210PFD7S
  • SP003235792