Infineon IPC100N04S5L1R5ATMA1

MOSFET N-CH 40V 100A 8TDSON-34 / N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34
$ 0.717
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPC100N04S5L1R5ATMA1.

IHS

Datasheet9 pages9 years ago

Inventory History

3 month trend:
-27.01%

CAD Models

Download Infineon IPC100N04S5L1R5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Indonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IPC100N04S5L1R5ATMA1 provided by its distributors.

MOSFET N-CH 40V 100A 8TDSON-34 / N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34
40V, N-Ch, 1.5 mΩ max, Automotive MOSFET, SS08 (5x6), OptiMOS™-5, PG-TDSON-8, RoHS
Infineon SCT
MOSFET, AEC-Q101, N-CH, 40V, 100A, TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0012ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vg
Summary of Features: OptiMOS - power MOSFET for automotive applications; N-channel - Enhancement mode - Logic Level; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPC100N04S5L-1R5
  • IPC100N04S5L1R5
  • SP001257556