Infineon IPB65R115CFD7AATMA1

Trans MOSFET N-CH 650V 21A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R115CFD7AATMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+1.07%

CAD Models

Download Infineon IPB65R115CFD7AATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPB65R115CFD7AATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 21A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Mosfet, N-Ch, 650V, 21A, To-263/D2Pak Rohs Compliant: Yes |Infineon Technologies IPB65R115CFD7AATMA1
114W 20V 4.5V 41nC@ 10V 1N 650V 115m¦¸@ 10V 82A 1.95nF@ 400V TO-263
Power Field-Effect Transistor, 21A I(D), 650V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The 115mOhm IPB65R115CFD7A in D²PAK 3-pin package is part of the automotive-qualified 650V CoolMOS™ SJ power MOSFET CFD7A product family. As compared to the previous generation, CoolMOS™ CFD7A offers higher reliability and power density while increasing design flexibility.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R115CFD7A
  • SP002561832