Infineon IPB60R070CFD7ATMA1

Power Transistor MOSFET N-Channel Enhancement 600V 31A 3-Pin D2PAK T/R
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R070CFD7ATMA1.

Upverter

Datasheet15 pages6 years ago

IHS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Infineon IPB60R070CFD7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPB60R070CFD7ATMA1 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 600V 31A 3-Pin D2PAK T/R
Trans MOSFET N-CH 600V 31A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N-Ch, 600V, 31A, 150Deg C, 156W Rohs Compliant: Yes |Infineon Technologies IPB60R070CFD7ATMA1
Infineon NMOS, Vds=600 V, 31 A, D2PAK £¨TO-263£©, , 3
Power Field-Effect Transistor, 31A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
4.7 mm 156 W 1 26 ns 99 ns 150 °C -55 °C 57 mΩ
MOSFET N-CH 650V 31A TO263-3-2
Infineon’s 600V CoolMOS™ CFD7 Superjunction MOSFET IPB60R070CFD7 in D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behavior and up to 69% reduced reverse recovery charge compared to competitors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R070CFD7
  • SP002621062