Infineon IPB060N15N5ATMA1

Mosfet, N-Ch, 150V, 136A, To-263 Rohs Compliant: Yes |Infineon Technologies IPB060N15N5ATMA1
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB060N15N5ATMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
-11.11%

CAD Models

Download Infineon IPB060N15N5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IPB060N15N5ATMA1 provided by its distributors.

Mosfet, N-Ch, 150V, 136A, To-263 Rohs Compliant: Yes |Infineon Technologies IPB060N15N5ATMA1
场效应管, MOSFET, N沟道, 150V, 136A, TO-263;
OptiMOS 5 Power-Transistor, 150V
Power Field-Effect Transistor, 136A I(D), 150V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
INFINEON MOSFET IPB060N15N5ATMA1
NMOS, Vds=150 V, 136 A, PG-TO263-7
The OptiMOS™ 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklifts and e-scooters, as well as telecom and solar applications. The new products offer a breakthrough reduction in RDS(on) (up to 25% compared to the next best alternative in SuperSO8) and Qrr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge (Qrr = 26nC in SuperSO8) increases commutation ruggedness.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB060N15N5
  • SP001607814