Infineon IPB049N08N5ATMA1

Mosfet, N-Ch, 80V, 80A, To-263 Rohs Compliant: Yes |Infineon Technologies IPB049N08N5ATMA1
$ 1.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB049N08N5ATMA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-31.01%

CAD Models

Download Infineon IPB049N08N5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

STMicroelectronicsSTH140N8F7-2
N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
MOSFET N-CH 60V 90A D2PAK / N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 100V 100A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 100A TO263-3
MOSFET N-CH 60V 100A TO-263
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
N-Channel 80 V 0.01 Ohm Surface Mount UltraFET Power Mosfet - TO-263AB

Descriptions

Descriptions of Infineon IPB049N08N5ATMA1 provided by its distributors.

Mosfet, N-Ch, 80V, 80A, To-263 Rohs Compliant: Yes |Infineon Technologies IPB049N08N5ATMA1
Trans MOSFET N-CH 80V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Industry leading power MOSFET technology for telecom and server applications with OptiMOS™ 5 80V in D2PAK package, PG-TO263-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 80A I(D), 80V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 80V, 80A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0043ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Pow
Infineon’s OptiMOS™ 5 80V industrial power MOSFET IPB049N08N5 offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB049N08N5
  • SP001227052