Infineon IPAN60R125PFD7SXKSA1

Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220FP Tube
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPAN60R125PFD7SXKSA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+133%

CAD Models

Download Infineon IPAN60R125PFD7SXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IPAN60R125PFD7SXKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N-Ch, 600V, 25A, To-220Fp Rohs Compliant: Yes |Infineon Technologies IPAN60R125PFD7SXKSA1
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
INFINEON MOSFET IPAN60R125PFD7SXKSA1
RS APAC
MOS, Vds=650 V, 66 A, PG-TO 220
The 600V CoolMOS™ PFD7 superjunction MOSFET (IPAN60R125PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPAN60R125PFD7S in a TO-220 FullPAK narrow-lead package features RDS(on) of 125mOhm leading to low switching losses. The products come with a fast body diode ensuring a robust device and in turn reduced bill-of-material (BOM) for the customer.This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS™ PFD7 offers improved light- and full-load efficiency over CoolMOS™ P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPAN60R125PFD7S
  • SP003235924