Infineon IMZA65R107M1HXKSA1

Silicon Carbide MOSFET, Single, N Channel, 20 A, 650 V, 0.107 ohm, TO-247
$ 3.43
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMZA65R107M1HXKSA1.

Newark

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-5.59%

CAD Models

Download Infineon IMZA65R107M1HXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-08
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IMZA65R107M1HXKSA1 provided by its distributors.

Silicon Carbide MOSFET, Single, N Channel, 20 A, 650 V, 0.107 ohm, TO-247
Power Field-Effect Transistor, 20A I(D), 650V, 0.142ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 650V, 20A, To-247-4; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:650V; No. Of Pins:4Pins; Rds(On) Test Voltage:18V; Power Dissipation:75W Rohs Compliant: Yes |Infineon Technologies IMZA65R107M1HXKSA1
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device’s performance, robustness, and ease of use. The IMZA65R107M1H CoolSiC™ MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation.Infineon’s SiC MOSFET in TO247 4-pin package reduces parasitic source inductance effects on the gate circuit enabling faster switching and increased efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMZA65R107M1H
  • SP005398435