Infineon IMW65R083M1HXKSA1

Transistor Silicon Carbide MOSFET N-CH 650V 24A 3-Pin TO-247 Tube
$ 3.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMW65R083M1HXKSA1.

Inventory History

3 month trend:
+28.97%

CAD Models

Download Infineon IMW65R083M1HXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMW65R083M1HXKSA1 provided by its distributors.

Transistor Silicon Carbide MOSFET N-CH 650V 24A 3-Pin TO-247 Tube
Power Field-Effect Transistor, 24A I(D), 650V, 0.111ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 650V, 24A, To-247-3; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:650V; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Power Dissipation:104W Rohs Compliant: Yes |Infineon Technologies IMW65R083M1HXKSA1
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The IMW65R083M1H CoolSiC™ MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation. This SiC MOSFET comes in a TO247 3-pin package with a cost-effective performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMW65R083M1H
  • SP005423802