Infineon IMW65R057M1HXKSA1

Transistor Silicon Carbide MOSFET N-CH 650V 35A 3-Pin TO-247 Tube
$ 3.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMW65R057M1HXKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-22.82%

CAD Models

Download Infineon IMW65R057M1HXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMW65R057M1HXKSA1 provided by its distributors.

Transistor Silicon Carbide MOSFET N-CH 650V 35A 3-Pin TO-247 Tube
Power Field-Effect Transistor, 35A I(D), 650V, 0.074ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 650V, 35A, To-247-3; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:650V; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Power Dissipation:133W Rohs Compliant: Yes |Infineon Technologies IMW65R057M1HXKSA1
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The IMW65R057M1H CoolSiC™ MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation. This SiC MOSFET comes in a TO247 3-pin package with a cost-effective performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMW65R057M1H
  • SP005423801