Infineon IMW120R090M1HXKSA1

CoolSiC Silicon Carbide Trench MOSFET N-Channel 1200V 26A 3-Pin TO-247 Tube
$ 4.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMW120R090M1HXKSA1.

IHS

Datasheet17 pages5 years ago

Inventory History

3 month trend:
-14.99%

CAD Models

Download Infineon IMW120R090M1HXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IMW120R090M1HXKSA1 provided by its distributors.

CoolSiC Silicon Carbide Trench MOSFET N-Channel 1200V 26A 3-Pin TO-247 Tube
Silicon Carbide MOSFET, Single, N Channel, 26 A, 1.2 kV, 0.09 ohm, TO-247
Power Field-Effect Transistor, 26A I(D), 1200V, 0.16ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Mosfet, n-Ch,1.2Kv,26A,175Deg C,115W, transistor Polarity-N Channel, continuous Drain Current Id-26A, drain Source Voltage Vds-1.2Kv, on Resistance Rdson-0.09Ohm, rdson Test Voltage Vgs-18V, threshold Voltage Vgs-4.5V, power Rohs Compliant: Yes |Infineon Technologies IMW120R090M1HXKSA1
The CoolSiC™ 1200 V, 90 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMW120R090M1H
  • SP001946164