Infineon IMW120R014M1HXKSA1

Silicon Carbide MOSFET, Single, N Channel, 127 A, 1.2 kV, 0.014 ohm, TO-247
$ 17.676
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMW120R014M1HXKSA1.

TME

Datasheet17 pages3 years ago

Inventory History

3 month trend:
+1.23%

CAD Models

Download Infineon IMW120R014M1HXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMW120R014M1HXKSA1 provided by its distributors.

Silicon Carbide MOSFET, Single, N Channel, 127 A, 1.2 kV, 0.014 ohm, TO-247
Power Field-Effect Transistor, 127A I(D), 1200V, 0.0219ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 1.2Kv, 127A, To-247-3; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:127A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:18V Rohs Compliant: Yes |Infineon Technologies IMW120R014M1HXKSA1
The CoolSiC™ 1200 V, 14 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMW120R014M1H
  • SP005425449