Infineon IMC101TQ048XUMA1

IMC100 Series 5.5 V 5 mA High Performance Motor Control IC - QFN-48
$ 2.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMC101TQ048XUMA1.

Newark

Datasheet48 pages8 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.35%

CAD Models

Download Infineon IMC101TQ048XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-02-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMC101TQ048XUMA1 provided by its distributors.

IMC100 Series 5.5 V 5 mA High Performance Motor Control IC - QFN-48
PMSM/BLDC motor controller with integrated script engine, PG-VQFN-48, RoHS
Infineon SCT
QFN-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
MOTOR CONTROLLER, PMSM, QFN-48; Motor Type: PMSM; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperatu
iMOTION™ IMC100 motor controller with Motion Control Engine (MCE 2.0) and support for customer scripts in QFN-48 package. The IMC101T-Q048 is a flexible control solution for variable speed drives. It performs sensor less field oriented control (FOC) for a permanent magnet synchronous motor (PMSM). The integrated script engine (small virtual machine) provides application flexibility by running customer scripts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC101T-Q048
  • SP001704748