Infineon IMBG65R107M1HXTMA1

Silicon Carbide MOSFET, Single, N Channel, 24 A, 650 V, 0.107 ohm, TO-263
$ 2.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMBG65R107M1HXTMA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+4.33%

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-11
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMBG65R107M1HXTMA1 provided by its distributors.

Silicon Carbide MOSFET, Single, N Channel, 24 A, 650 V, 0.107 ohm, TO-263
Power Field-Effect Transistor, 24A I(D), 650V, 0.141ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-263
Sic Mosfet, N-Ch, 650V, 24A, To-263-7; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:650V; No. Of Pins:7Pins; Rds(On) Test Voltage:18V; Power Dissipation:110W Rohs Compliant: Yes |Infineon Technologies IMBG65R107M1HXTMA1
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The IMBG65R107M1H CoolSiC™ MOSFET 650V is a compact SMD 7 pin SiC MOSFET built on a state-of-the-art Infineon SiC trench technology and used in mid power applications. It is optimized to enable max system performance, compactness and reliability.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMBG65R107M1H
  • SP005539184