Infineon IMBG120R140M1HXTMA1

Transistor Silicon Carbide MOSFET N-CH 1200V 18A 7-Pin TO-263 T/R
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMBG120R140M1HXTMA1.

Inventory History

3 month trend:
-16.36%

CAD Models

Download Infineon IMBG120R140M1HXTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IMBG120R140M1HXTMA1 provided by its distributors.

Transistor Silicon Carbide MOSFET N-CH 1200V 18A 7-Pin TO-263 T/R
Power Field-Effect Transistor, 18A I(D), 1200V, 0.239ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-263
Sic Mosfet, N-Ch, 1.2Kv, 18A, To-263-7; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:7Pins; Rds(On) Test Voltage:18V; Power Dissipation:107W Rohs Compliant: Yes |Infineon Technologies IMBG120R140M1HXTMA1
The CoolSiC™ 1200 V, 140 mΩ SiC MOSFET in a D2PAK-7L (TO-263-7) package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability in operation. The low power losses of CoolSiC technology, combined with .XT interconnection technology in a new 1200 V optimized SMD package, enables top efficiency and passive cooling potential in applications such as drives, chargers and industrial powers supplies.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMBG120R140M1H
  • SP004463792