Infineon IM72D128VV01XTMA1

Omnidirectional Ultra-low power digital PDM XENSIV MEMS microphone
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM72D128VV01XTMA1.

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany, Mainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IM72D128VV01XTMA1 provided by its distributors.

Omnidirectional Ultra-low power digital PDM XENSIV MEMS microphone
Mems Microphone, Llga-5, -40 To 85Deg C; Audio Control Type:Mems Microphone; Supply Voltage Range:1.62V To 3.6V; Control Interface:Vui; Audio Ic Case Style:Llga; No. Of Pins:5Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon Technologies IM72D128VV01XTMA1
Discover the IM72D128V, an ultra-high performance XENSIV™ MEMS microphone designed for applications which require a digital PDM MEMS microphone with high SNR (low self-noise), low distortion (high AOP), & very low current consumption.SNR of 71.5dB(A) enables far-field & low volume audio pick-up. The flat frequency response (11Hz low-frequency roll-off) & tight manufacturing tolerance improve performance of multi-microphone (array) applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA