Infineon IM69D128SV01XTMA1

Microphone Omni-Directional -37dBFS 3.6V Rectangular Solder Pad T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM69D128SV01XTMA1.

Inventory History

3 month trend:
+172%

Supply Chain

Country of OriginGermany, Mainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IM69D128SV01XTMA1 provided by its distributors.

Microphone Omni-Directional -37dBFS 3.6V Rectangular Solder Pad T/R
Mems Microphone, 3.6V, Tlga; Microphone Type:Mems; Directivity:Omnidirectional; Acoustic Overload Point (Aop):128Db; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Sensitivity (Db):-37Db; Impedance:-; Sensor Case/Package:Tlga Rohs Compliant: Yes |Infineon Technologies IM69D128SV01XTMA1
Discover the IM69D128S – an ultra-low power digital XENSIVTM MEMS microphone, designed for applications which require high SNR (low self-noise), long battery life, and high reliability.Great signal-to-noise ratio (SNR) of 69 dB(A) enables crystal clear audio experience without compromising on battery life. Enabled by a revolutionary digital microphone ASIC, the IM69D128S sets a new benchmark by cutting current consumption to 520 μA – almost the half of what models with similar performance on the market can offer. Additionally, IM69D128S masters the art of switching between different power & performance profiles without any audible artifacts, i.e. glitches that the user can hear. This microphone is based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA