Infineon IM69D127V11XTMA1

Microphone, Omnidirectional, MEMS, 127 dB, -34 dBFS, 69 dBA, 1.65 V to 3.6 V, 5 Pins, TLGA
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM69D127V11XTMA1.

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany, Mainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-01-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IM69D127V11XTMA1 provided by its distributors.

Microphone, Omnidirectional, MEMS, 127 dB, -34 dBFS, 69 dBA, 1.65 V to 3.6 V, 5 Pins, TLGA
Mic Omni-Directional -34dB 1.8V Rectangle Solder Pad
IM69D Series 20 Hz ~ 20 kHz Digital 69dB Rectangular MEMS Microphone
MEMS MICROPHONE, PDM, 127DB, PG-TLGA-5;
MEMS Microphones MICROPHONES_DIFFERENTIAT
IM69D127 is a digital high performance MEMS microphone based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. Its small size of only 3.60 x 2.50 x 1.00 mm3 makes it a perfect match for compact audio devices, such as TWS earbuds.
Mems Microphone, 3.6V, Tlga; Microphone Type:Mems; Directivity:Omnidirectional; Acoustic Overload Point (Aop):127Db; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Sensitivity (Db):-34Db; Impedance:-; Sensor Case/Package:Tlga Rohs Compliant: Yes |Infineon Technologies IM69D127V11XTMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM69D127
  • SP005405062